Filter Your Search
1 - 2 of 2 results
|
AT29C010-12DM
Atmel Corporation
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 8 | 128 | 128KX8 | 5 V | 120 ns | FLASH | BULK ERASE | NO | YES | 1 | 1K | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 300 µA | 50 µA | 5.5 V | 4.5 V | CMOS | MILITARY | YES | NOR TYPE | R-GDIP-T32 | Not Qualified | e0 | 125 °C | -55 °C | 32 | CERAMIC, GLASS-SEALED | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 42.2 mm | 15.24 mm | ATMEL CORP | DIP | DIP, DIP32,.6 | 32 | compliant | 3A001.A.2.C | 8542.32.00.51 | |||
|
AT29C010-12DM/883
Atmel Corporation
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 8 | 128 | 128KX8 | 5 V | 120 ns | FLASH | BULK ERASE | NO | YES | 1 | 1K | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 300 µA | 50 µA | 5.5 V | 4.5 V | CMOS | MILITARY | YES | NOR TYPE | R-GDIP-T32 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 32 | CERAMIC, GLASS-SEALED | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 42.2 mm | 15.24 mm | ATMEL CORP | DIP | DIP, DIP32,.6 | 32 | compliant | 3A001.A.2.C | 8542.32.00.51 |