Filter Your Search
1 - 2 of 2 results
|
AT29C256-12JCT/R
Atmel Corporation
|
Check for Price | No | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 120 ns | FLASH | AUTOMATIC WRITE | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NOR TYPE | R-PQCC-J32 | Not Qualified | e0 | 2 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | ATMEL CORP | QFJ | PLASTIC, LCC-32 | 32 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||
|
AT29C256-12JC
Atmel Corporation
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 64 | 32KX8 | 5 V | 120 ns | FLASH | AUTOMATIC WRITE; HARDWARE & SOFTWARE DATA PROTECTION | NO | YES | 1 | 512 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | 64 words | PARALLEL | 5 V | 300 µA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | 10 ms | R-PQCC-J32 | Not Qualified | e0 | 2 | 70 °C | 225 | 12 | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | ATMEL CORP | QFJ | PLASTIC, MS-016AE, LCC-32 | 32 | compliant | EAR99 | 8542.32.00.51 | Microchip |