Parametric results for: AT32UC3C2256C-Z2ZT under Microcontrollers

Filter Your Search

1 - 2 of 2 results

All Filters
|
-
Manufacturer Part Number: at32uc3c2256cz2zt
Select parts from the table below to compare.
Compare
Compare
package
AT32UC3C2256C-Z2ZT
Atmel Corporation
Check for Price Yes Transferred 32 50 MHz 65536 65536 AVR RISC 16 24 50 MHz 45 YES 5 V MICROCONTROLLER, RISC CMOS YES YES YES 32 YES FLASH 5.5 V 4.5 V AUTOMOTIVE S-XQCC-N64 Not Qualified 125 °C -40 °C AEC-Q100 64 UNSPECIFIED HVQCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 1 mm 9 mm 9 mm QFN HVQCCN, LCC64,.35SQ,20 64 Compliant 3A991.a.2 8542.31.00.25
package
AT32UC3C2256C-Z2ZT
Microchip Technology Inc
Check for Price Yes Yes Active 32 50 MHz 262144 65536 AVR RISC 16 24 20 MHz 45 4 YES 5 V MICROCONTROLLER, RISC CMOS YES YES YES FLOATING POINT YES NO YES 16 8 4 8 YES FLASH 5.5 V 4.5 V AUTOMOTIVE S-PQCC-N64 Not Qualified e3 125 °C -40 °C AEC-Q100; TS 16949 64 PLASTIC/EPOXY HVQCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 9 mm 9 mm HVQCCN, LCC64,.35SQ,20 64 Compliant 3A991.A.2 8542.31.00.01 VQFN-64