Filter Your Search
1 - 10 of 226 results
|
AT-41CD2-14.400M-LN-L-0002
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Yes | Active | 14.4 MHz | 20 ppm | 0.003 % | 40 Ω | 16 pF | L11.4XB4.8XH4.0 (mm)/L0.449XB0.189XH0.157 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 50 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | L11.4XB4.8XH4.0 (mm)/L0.449XB0.189XH0.157 (inch) | NIHON DEMPA KOGYO CO LTD | ROHS COMPLIANT, METAL PACKAGE-2 | compliant | 8541.60.00.50 | ||||
|
AT-41CD2-60.000M-STD-LPH-5
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Yes | Active | 60 MHz | 20 ppm | 0.003 % | 80 Ω | 11.4mm X 4.8mm X 4mm | 70 °C | SERIES - 3RD OVERTONE | 500 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | 11.4mm X 4.8mm X 4mm | NIHON DEMPA KOGYO CO LTD | ROHS COMPLIANT, METAL PACKAGE-2 | compliant | 8541.60.00.60 | ||||||
|
AT-41CD2-41.140M-STD-LPH-3
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Yes | Active | 41.14 MHz | 20 ppm | 0.003 % | 100 Ω | L11.4XB4.8XH4.0 (mm)/L0.449XB0.189XH0.157 (inch) | 70 °C | SERIES - 3RD OVERTONE | TAPE AND REEL | 500 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | L11.4XB4.8XH4.0 (mm)/L0.449XB0.189XH0.157 (inch) | NIHON DEMPA KOGYO CO LTD | ROHS COMPLIANT, METAL PACKAGE-2 | compliant | 8541.60.00.60 | |||||
|
AT-41CD2-16.010M-LN-L-0002
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Yes | Active | 16.01 MHz | 20 ppm | 0.003 % | 40 Ω | 16 pF | L11.4XB4.8XH4.0 (mm)/L0.449XB0.189XH0.157 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 50 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | L11.4XB4.8XH4.0 (mm)/L0.449XB0.189XH0.157 (inch) | NIHON DEMPA KOGYO CO LTD | ROHS COMPLIANT, METAL PACKAGE-2 | compliant | 8541.60.00.50 | ||||
|
AT-41CD2-8.000M-STD-LPH-9
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Yes | Active | 8 MHz | 20 ppm | 0.003 % | 70 Ω | 16 pF | L11.4XB4.8XH4.0 (mm)/L0.449XB0.189XH0.157 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 50 µW | e2 | -10 °C | 70 °C | SURFACE MOUNT | YES | TIN COPPER OVER NICKEL | L11.4XB4.8XH4.0 (mm)/L0.449XB0.189XH0.157 (inch) | NIHON DEMPA KOGYO CO LTD | ROHS COMPLIANT, METAL PACKAGE-2 | compliant | 8541.60.00.50 | ||
|
AT-41CD2-74.100M-STD-LPH-5
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Yes | Active | 74.1 MHz | 20 ppm | 0.003 % | 80 Ω | L11.4XB4.8XH4.0 (mm)/L0.449XB0.189XH0.157 (inch) | 70 °C | SERIES - 3RD OVERTONE | TAPE AND REEL | 10 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | L11.4XB4.8XH4.0 (mm)/L0.449XB0.189XH0.157 (inch) | NIHON DEMPA KOGYO CO LTD | ROHS COMPLIANT, METAL PACKAGE-2 | compliant | 8541.60.00.60 | |||||
|
AT-41CD2-3.579545M-LN-L-0002
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Yes | Active | 3.5795 MHz | 20 ppm | 0.003 % | 150 Ω | 16 pF | L11.4XB4.8XH4.0 (mm)/L0.449XB0.189XH0.157 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 500 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | L11.4XB4.8XH4.0 (mm)/L0.449XB0.189XH0.157 (inch) | NIHON DEMPA KOGYO CO LTD | ROHS COMPLIANT, METAL PACKAGE-2 | compliant | 8541.60.00.30 | ||||
|
AT-41CD2-7.200M-LN-L-0002
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Yes | Active | 7.2 MHz | 20 ppm | 0.003 % | 70 Ω | 16 pF | L11.4XB4.8XH4.0 (mm)/L0.449XB0.189XH0.157 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 50 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | L11.4XB4.8XH4.0 (mm)/L0.449XB0.189XH0.157 (inch) | NIHON DEMPA KOGYO CO LTD | ROHS COMPLIANT, METAL PACKAGE-2 | compliant | 8541.60.00.50 | ||||
|
AT-41CD2-3.575611M-LN-L-0002
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Yes | Active | 3.5756 MHz | 20 ppm | 0.003 % | 150 Ω | 16 pF | L11.4XB4.8XH4.0 (mm)/L0.449XB0.189XH0.157 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 500 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | L11.4XB4.8XH4.0 (mm)/L0.449XB0.189XH0.157 (inch) | NIHON DEMPA KOGYO CO LTD | ROHS COMPLIANT, METAL PACKAGE-2 | compliant | 8541.60.00.30 | ||||
|
AT-41CD2-16.384M-LN-L-0002
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Yes | Active | 16.384 MHz | 20 ppm | 0.003 % | 40 Ω | 16 pF | L11.4XB4.8XH4.0 (mm)/L0.449XB0.189XH0.157 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 50 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | L11.4XB4.8XH4.0 (mm)/L0.449XB0.189XH0.157 (inch) | NIHON DEMPA KOGYO CO LTD | ROHS COMPLIANT, METAL PACKAGE-2 | compliant | 8541.60.00.50 |