Filter Your Search
1 - 2 of 2 results
|
AT45DB081B-TC
Atmel Corporation
|
Check for Price | No | Obsolete | 8.6508 Mbit | 8 | 1081344X8 | 3 V | 20 MHz | FLASH | ORGANIZED AS 4096 PAGES OF 264 BYTES EACH | 1 | 1081344 | 1.0813 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 10 µA | 35 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | HARDWARE | R-PDSO-G28 | Not Qualified | e0 | 3 | 70 °C | 240 | 28 | PLASTIC/EPOXY | TSOP1 | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | ATMEL CORP | TSOP1 | 8 X 13.40 MM, PLASTIC, MO-183, TSOP1-28 | 28 | compliant | EAR99 | 8542.32.00.51 | Microchip | ||
|
AT45DB081B-TC-2.5
Atmel Corporation
|
Check for Price | No | Obsolete | 8.6508 Mbit | 8 | 1081344X8 | 2.7 V | 15 MHz | FLASH | ORGANIZED AS 4096 PAGES OF 264 BYTES EACH | 1 | 1081344 | 1.0813 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 10 µA | 35 µA | 3.6 V | 2.5 V | CMOS | COMMERCIAL | NOR TYPE | HARDWARE | R-PDSO-G28 | Not Qualified | e0 | 3 | 70 °C | 240 | 28 | PLASTIC/EPOXY | TSOP1 | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | ATMEL CORP | TSOP1 | 8 X 13.40 MM, PLASTIC, MO-183, TSOP1-28 | 28 | compliant | EAR99 | 8542.32.00.51 |