Filter Your Search
1 - 3 of 3 results
|
AT45DB081E-SSHN-T
Renesas Electronics Corporation
|
$1.4890 | Yes | Yes | Active | 8.3886 Mbit | 8 | 1MX8 | 3 V | 133 MHz | FLASH | IT ALSO OPERATES WITH 1.7V MIN WITH 85 M... more | 20 | 100000 Write/Erase Cycles | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 40 µA | 16 µA | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.925 mm | 3.9 mm | RENESAS ELECTRONICS CORP | SOIC-N | compliant | Renesas Electronics | |||||
|
AT45DB081E-SSHN-T
Adesto Technologies Corporation
|
$1.6173 | Yes | Transferred | 8.3886 Mbit | 1 | 8MX1 | 3 V | 85 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 1 µA | 16 µA | 3.6 V | 1.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.925 mm | 3.9 mm | ADESTO TECHNOLOGIES CORP | compliant | Adesto Technologies | SOIC-8 | EAR99 | 8542.32.00.51 | ||||||
|
AT45DB081E-SSHN-T
Dialog Semiconductor GmbH
|
Check for Price | Yes | Transferred | 8.3886 Mbit | 8 | 1MX8 | 3 V | 133 MHz | FLASH | IT ALSO OPERATES WITH 1.7V MIN WITH 85 M... more | 20 | 100000 Write/Erase Cycles | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 40 µA | 16 µA | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.925 mm | 3.9 mm | DIALOG SEMICONDUCTOR GMBH | compliant |