Filter Your Search
1 - 2 of 2 results
|
AT45DB1282-CC
Microchip Technology Inc
|
Check for Price | No | Obsolete | 134.2177 Mbit | 1 | 128MX1 | 3 V | 40 MHz | FLASH | ORGANISED AS 16384 PAGES OF 1056 BYTES EACH | 10 | 100000 Write/Erase Cycles | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | PARALLEL/SERIAL | 2.7 V | SPI | 15 µA | 65 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | HARDWARE | R-PBGA-B44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | TBGA | BGA44,5X9,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.2 mm | 12 mm | 8 mm | MICROCHIP TECHNOLOGY INC | 8 X 12 MM, 1.20 MM HEIGHT, 1 MM PITCH, CBGA-44 | unknown | EAR99 | 8542.32.00.51 | |||||
|
AT45DB1282-CC
Atmel Corporation
|
Check for Price | No | No | Transferred | 134.2177 Mbit | 1 | 128MX1 | 3 V | 40 MHz | FLASH | ORGANISED AS 16384 PAGES OF 1056 BYTES EACH | 10 | 100000 Write/Erase Cycles | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | PARALLEL/SERIAL | 2.7 V | SPI | 15 µA | 65 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | HARDWARE | R-PBGA-B44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | TBGA | BGA44,5X9,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.2 mm | 12 mm | 8 mm | ATMEL CORP | TBGA, BGA44,5X9,40 | compliant | EAR99 | 8542.32.00.51 | BGA | 44 |