Filter Your Search
1 - 4 of 4 results
|
AT45DB161E-SHF2B-T
Dialog Semiconductor GmbH
|
Check for Price | Yes | Transferred | 16.7772 Mbit | 1 | 16MX1 | 104 MHz | FLASH | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | SERIAL | 2.7 V | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | R-PDSO-G8 | e4 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.29 mm | 5.24 mm | DIALOG SEMICONDUCTOR GMBH | compliant | ||||||||
|
AT45DB161E-SHF2B-T
Silicon Laboratories Inc
|
Check for Price | Active | FLASH | 2.7 V | SILICON LABORATORIES INC | unknown | ||||||||||||||||||||||||||||||||||||||||
|
AT45DB161E-SHF2B-T
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 16.7772 Mbit | 1 | 16MX1 | 104 MHz | FLASH | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | SERIAL | 2.7 V | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | R-PDSO-G8 | e4 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.29 mm | 5.24 mm | RENESAS ELECTRONICS CORP | compliant | SOIC-W | Renesas Electronics | |||||
|
AT45DB161E-SHF2B-T
Adesto Technologies Corporation
|
Check for Price | Yes | Transferred | 16.7772 Mbit | 1 | 16MX1 | 104 MHz | FLASH | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | SERIAL | 2.7 V | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | R-PDSO-G8 | e4 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.29 mm | 5.24 mm | ADESTO TECHNOLOGIES CORP | compliant | Adesto Technologies | SOIC-8 | EAR99 | 8542.32.00.51 |