Filter Your Search
1 - 1 of 1 results
|
AT45DB321B-CI
Atmel Corporation
|
Check for Price | No | Obsolete | 33.5544 Mbit | 1 | 32MX1 | 3 V | 20 MHz | FLASH | ORGANIZED AS 8192 PAGES OF 528 BYTES EACH | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 10 µA | 35 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE | R-PBGA-B44 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TBGA | BGA44,5X9,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.2 mm | 12 mm | 6 mm | ATMEL CORP | BGA | 6 X 12 MM, 1.20 MM HEIGHT, 1 MM PITCH, PLASTIC, CHIP SCALE, BGA-44 | 44 | compliant | EAR99 | 8542.32.00.51 |