Parametric results for: AT45DB321E-MWHF-Y under Flash Memories

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: at45db321emwhfy
Select parts from the table below to compare.
Compare
Compare
AT45DB321E-MWHF-Y
Adesto Technologies Corporation
$3.1346 Yes Yes Transferred 33.5544 Mbit 1 32MX1 3 V 85 MHz FLASH 1 32000000 33.5544 M SYNCHRONOUS SERIAL 3 V 3.6 V 2.3 V CMOS INDUSTRIAL R-PDSO-N8 e4 3 85 °C -40 °C 260 8 PLASTIC/EPOXY HVSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 1.27 mm DUAL 1 mm 8 mm 6 mm ADESTO TECHNOLOGIES CORP DFN VDFN-8 8 compliant EAR99 8542.32.00.51 Adesto Technologies
AT45DB321E-MWHF-Y
Renesas Electronics Corporation
$3.4882 Yes Yes Active 33.5544 Mbit 1 32MX1 3 V 85 MHz FLASH 1 32000000 33.5544 M SYNCHRONOUS SERIAL 3 V 3.6 V 2.3 V CMOS INDUSTRIAL R-PDSO-N8 e4 1 85 °C -40 °C 260 8 PLASTIC/EPOXY HVSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 1.27 mm DUAL 1 mm 8 mm 6 mm RENESAS ELECTRONICS CORP DFN compliant Renesas Electronics
AT45DB321E-MWHF-Y
Dialog Semiconductor GmbH
Check for Price Yes Transferred 33.5544 Mbit 1 32MX1 3 V 85 MHz FLASH 1 32000000 33.5544 M SYNCHRONOUS SERIAL 3 V 3.6 V 2.3 V CMOS INDUSTRIAL R-PDSO-N8 e4 3 85 °C -40 °C 260 8 PLASTIC/EPOXY HVSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 1.27 mm DUAL 1 mm 8 mm 6 mm DIALOG SEMICONDUCTOR GMBH compliant Dialog Semiconductor