Filter Your Search
1 - 2 of 2 results
|
AT45DCB008
Atmel Corporation
|
Check for Price | Yes | Obsolete | 67.1089 Mbit | 1 | 64MX1 | 3 V | 20 MHz | FLASH CARD | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | SERIAL | 2.7 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | X-XXMA-X7 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | UNSPECIFIED | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | ATMEL CORP | CARD | ROHS COMPLIANT, CARD-7 | 7 | unknown | EAR99 | 8542.32.00.51 | ||||
|
AT45DCB008D
Atmel Corporation
|
Check for Price | Obsolete | 67.1089 Mbit | 8 | 8MX8 | 3 V | 66 MHz | FLASH CARD | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | SERIAL | 2.7 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | X-XUUC-N7 | Not Qualified | 85 °C | -40 °C | 7 | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | ATMEL CORP | CARD | 24 X 32 MM, 1.40 MM HEIGHT, 2.50 MM PITCH, ROHS COMPLIANT, CARD-7 | 7 | unknown | EAR99 | 8542.32.00.51 |