Filter Your Search
1 - 2 of 2 results
|
AT48BV080T-12TC
Atmel Corporation
|
Check for Price | Transferred | 8.3886 Mbit | 8 | 1MX8 | 3 V | 120 ns | FLASH | HARDWARE DATA PROTECTION | TOP | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-G40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | ATMEL CORP | TSOP1 | PLASTIC, TSOP1-40 | 40 | compliant | EAR99 | 8542.32.00.51 | ||||
|
AT48BV080T-12TC
Microchip Technology Inc
|
Check for Price | Active | 8.3886 Mbit | 8 | 1MX8 | 3 V | 120 ns | FLASH | HARDWARE DATA PROTECTION | TOP | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-G40 | Not Qualified | e4 | 70 °C | 40 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | MICROCHIP TECHNOLOGY INC | PLASTIC, TSOP1-40 | compliant | EAR99 | 8542.32.00.51 |