Filter Your Search
1 - 1 of 1 results
![]() |
AT49BV008A-12CI
Atmel Corporation
|
Check for Price | No | Obsolete | 8.3886 Mbit | 8 | 16K,8K,992K | 1MX8 | 3 V | 120 ns | FLASH | USER CONFIGURABLE AS 512K X 16; HARDWARE DATA PROTECTION | BOTTOM | YES | YES | 1 | 1,2,1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 5 V | 50 µA | 50 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | S-PBGA-B48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFBGA | BGA48,6X8,30 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 750 µm | BOTTOM | 1.25 mm | 7 mm | 7 mm | ATMEL CORP | BGA | CBGA-48 | 48 | unknown | EAR99 | 8542.32.00.51 |