Filter Your Search
1 - 1 of 1 results
|
AT49BV010-15JJ
Atmel Corporation
|
Check for Price | Yes | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3 V | 150 ns | FLASH | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 2.7 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PQCC-J32 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 3.56 mm | 13.95 mm | 11.45 mm | ATMEL CORP | QFJ | PLASTIC, LCC-32 | 32 | compliant | EAR99 | 8542.32.00.51 |