Filter Your Search
1 - 1 of 1 results
|
AT49BV802A-70TU
Atmel Corporation
|
Check for Price | Yes | Obsolete | 8.3886 Mbit | 16 | 8K,64K | 512KX16 | 2.7 V | 70 ns | FLASH | 8 | BOTTOM | YES | YES | YES | 1 | 8,15 | 512000 | 524.288 k | ASYNCHRONOUS | 4/8 words | PARALLEL | 3 V | YES | 25 µA | 45 µA | 3.6 V | 2.65 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | ATMEL CORP | TSOP1 | 12 X 20 MM, GREEN, PLASTIC, MO-142DD, TSOP1-48 | 48 | unknown | EAR99 | 8542.32.00.51 |