Filter Your Search
1 - 1 of 1 results
|
AT49BV8192A-11CI
Atmel Corporation
|
Check for Price | No | Obsolete | 8.3886 Mbit | 16 | 16K,8K,992K | 512KX16 | 3 V | 110 ns | FLASH | HARDWARE DATA PROTECTION | 8 | BOTTOM | YES | YES | 1 | 1,2,1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3 V | 50 µA | 50 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | S-PBGA-B48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFBGA | BGA48,6X8,30 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 750 µm | BOTTOM | 1.25 mm | 7 mm | 7 mm | ATMEL CORP | BGA | 7 X 7 X 1.20 MM, CSP, BGA-48 | 48 | unknown | EAR99 | 8542.32.00.51 |