Filter Your Search
1 - 1 of 1 results
|
AT49F001AT-55JI
Atmel Corporation
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 8 | 16K,8K,32K,64K | 128KX8 | 5 V | 55 ns | FLASH | TOP | YES | YES | 1 | 1,2,1,1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 50 µA | 70 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PQCC-J32 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 225 | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | ATMEL CORP | QFJ | PLASTIC, MS-016AE, LCC-32 | 32 | compliant | EAR99 | 8542.32.00.51 |