Filter Your Search
1 - 1 of 1 results
|
AT49F010-90PI
Atmel Corporation
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 8K,120K | 128KX8 | 5 V | 90 ns | FLASH | HARDWARE DATA PROTECTION; BYTE PROGRAMMABLE | BOTTOM | YES | YES | 1 | 1,1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 300 µA | 90 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDIP-T32 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.59 mm | 42.05 mm | 15.24 mm | ATMEL CORP | DIP | DIP, DIP32,.6 | 32 | compliant | EAR99 | 8542.32.00.51 |