Filter Your Search
1 - 1 of 1 results
|
AT49F080-12RI
Atmel Corporation
|
Check for Price | No | Obsolete | 8.3886 Mbit | 8 | 16K,1008K | 1MX8 | 5 V | 120 ns | FLASH | HARDWARE DATA PROTECTION; BYTE PROGRAMMABLE | BOTTOM | YES | YES | 1 | 1,1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 5 V | YES | 300 µA | 90 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.77 mm | 28.195 mm | 13.34 mm | ATMEL CORP | SOIC | 0.525 INCH, PLASTIC, SOIC-44 | 44 | compliant | EAR99 | 8542.32.00.51 |