Filter Your Search
1 - 1 of 1 results
|
AT49F512-90VI
Atmel Corporation
|
Check for Price | No | Obsolete | 524.288 kbit | 8 | 8K,56K | 64KX8 | 5 V | 90 ns | FLASH | HARDWARE DATA PROTECTION | BOTTOM | YES | YES | 1 | 1,1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 5 V | 300 µA | 40 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G32 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.56,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 12.4 mm | 8 mm | ATMEL CORP | SOIC | 8 X 14 MM, PLASTIC, VSOP-32 | 32 | compliant | EAR99 | 8542.32.00.51 | Microchip |