Filter Your Search
1 - 2 of 2 results
|
AT49F8192-12TC
Atmel Corporation
|
Check for Price | No | Obsolete | 8.3886 Mbit | 16 | 8K,488K | 512KX16 | 5 V | 120 ns | FLASH | BOTTOM | YES | YES | 1 | 3,1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 300 µA | 90 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | ATMEL CORP | TSOP1 | PLASTIC, MO-142DD, TSOP1-48 | 48 | compliant | EAR99 | 8542.32.00.51 | ||||
|
AT49F8192-12TCT/R
Atmel Corporation
|
Check for Price | No | No | Obsolete | 8.3886 Mbit | 16 | 512KX16 | 5 V | 120 ns | FLASH | BOTTOM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 3 | 70 °C | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | ATMEL CORP | TSOP | PLASTIC, TSOP-48 | 48 | compliant | EAR99 | 8542.32.00.51 |