Parametric results for: AT49HLV010-70TC under Flash Memories

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: at49hlv01070tc
Select parts from the table below to compare.
Compare
Compare
AT49HLV010-70TC
Atmel Corporation
Check for Price No Obsolete 1.0486 Mbit 8 8K,120K 128KX8 3.3 V 70 ns FLASH BOTTOM YES YES 1 1,1 128000 131.072 k ASYNCHRONOUS PARALLEL 3 V 50 µA 50 µA 3.6 V 3 V CMOS COMMERCIAL YES NOR TYPE R-PDSO-G32 Not Qualified e0 3 70 °C 240 32 PLASTIC/EPOXY TSSOP TSSOP32,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 8 mm ATMEL CORP TSOP1 20 X 8 MM, PLASTIC, MO-142BD, TSOP-32 32 compliant EAR99 8542.32.00.51