Filter Your Search
1 - 1 of 1 results
|
AT49LV002-90JC
Atmel Corporation
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 16K,8K,96K,128K | 256KX8 | 3.3 V | 90 ns | FLASH | BOTTOM | YES | YES | 1 | 1,2,1,1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3 V | 50 µA | 50 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PQCC-J32 | Not Qualified | e0 | 2 | 70 °C | 225 | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | ATMEL CORP | QFJ | PLASTIC, LCC-32 | 32 | compliant | EAR99 | 8542.32.00.51 |