Filter Your Search
1 - 1 of 1 results
|
AT49LV1024A-45VL
Atmel Corporation
|
Check for Price | Yes | Obsolete | 1.0486 Mbit | 16 | 8K,56K | 64KX16 | 3.3 V | 45 ns | FLASH | BOTTOM | YES | YES | 1 | 1,1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 3 V | 500 µA | 20 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G40 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | PLASTIC/EPOXY | TSSOP | TSSOP40,.56,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 12.4 mm | 10 mm | ATMEL CORP | TSOP1 | 10 X 14 MM, LEAD FREE, PLASTIC, MO-142CA, VSOP-40 | 40 | unknown | EAR99 | 8542.32.00.51 |