Filter Your Search
1 - 1 of 1 results
|
AT49LV8011-90CC
Atmel Corporation
|
Check for Price | No | Obsolete | 8.3886 Mbit | 16 | 16K,8K,32K,64K | 512KX16 | 3 V | 90 ns | FLASH | 8 | BOTTOM | YES | YES | 1 | 2,4,2,14 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3 V | YES | 10 µA | 50 µA | 3.3 V | 3 V | CMOS | COMMERCIAL | YES | NOR TYPE | S-PBGA-B48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Lead (Sn/Pb) | BALL | 800 µm | BOTTOM | 1.2 mm | 7 mm | 7 mm | ATMEL CORP | BGA | TFBGA, BGA48,6X8,32 | 48 | unknown | EAR99 | 8542.32.00.51 |