Parametric results for: AT49SV802A-90TI under Flash Memories

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: at49sv802a90ti
Select parts from the table below to compare.
Compare
Compare
AT49SV802A-90TI
Atmel Corporation
Check for Price No Obsolete 8.3886 Mbit 16 512KX16 1.8 V 90 ns FLASH 8 BOTTOM 1 512000 524.288 k ASYNCHRONOUS PARALLEL 1.8 V 1.95 V 1.65 V CMOS INDUSTRIAL NOR TYPE R-PDSO-G48 Not Qualified e0 3 105 °C -40 °C 48 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm ATMEL CORP TSOP1 12 X 20 MM, PLASTIC, MO-142DD, TSOP1-48 48 compliant EAR99 8542.32.00.51