Filter Your Search
1 - 2 of 2 results
|
AT52BR1664T-70CI
Atmel Corporation
|
Check for Price | No | Transferred | 16.7772 Mbit | 16 | 1MX16 | 3 V | 70 ns | MEMORY CIRCUIT | ALSO CONTAINS 256K X 16 SRAM | FLASH+SRAM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 45 µA | 3.3 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B66 | Not Qualified | e0 | 85 °C | -40 °C | 66 | PLASTIC/EPOXY | TFBGA | BGA66,8X12,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Lead (Sn/Pb) | BALL | 800 µm | BOTTOM | 1.2 mm | 10 mm | 8 mm | ATMEL CORP | BGA | TFBGA, BGA66,8X12,32 | 66 | compliant | EAR99 | 8542.32.00.71 | ||
|
AT52BR1664T-70CI
Microchip Technology Inc
|
Check for Price | No | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3 V | 70 ns | MEMORY CIRCUIT | ALSO CONTAINS 256K X 16 SRAM | FLASH+SRAM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 45 µA | 3.3 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B66 | Not Qualified | 85 °C | -40 °C | 66 | PLASTIC/EPOXY | TFBGA | BGA66,8X12,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 10 mm | 8 mm | MICROCHIP TECHNOLOGY INC | 10 X 8 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, PLASTIC, CBGA-66 | unknown | EAR99 | 8542.32.00.71 |