Filter Your Search
1 - 1 of 1 results
|
AT60142E-DD15MMQ
Atmel Corporation
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 15 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | MILITARY | X-XUUC-N | Not Qualified | 1 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 300k Rad(Si) V | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | ATMEL CORP | DIE | DIE, | compliant | 3A001.A.2.C | 8542.32.00.41 |