Filter Your Search
1 - 10 of 20 results
|
AT61162E-PM40M-E
Microchip Technology Inc
|
Check for Price | No | Not Recommended | 16.7772 Mbit | 8 | 2MX8 | 3.3 V | 40 ns | SRAM MODULE | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | R-XDSO-G64 | Not Qualified | 1 | 200k Rad(Si) V | 64 | UNSPECIFIED | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 800 µm | DUAL | 14.6 mm | 28 mm | 10.95 mm | MICROCHIP TECHNOLOGY INC | 28 X 11 MM, 14.30 MM HEIGHT, 0.80 MM PITCH, DIL-64 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||||||||||||
|
MAT6116CB9
Marconi Circuit Technology Inc
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 110 ns | STANDARD SRAM | COMMON | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1 mA | 2 V | 40 µA | CMOS | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 150k Rad(Si) V | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MARCONI CIRCUIT TECHNOLOGY INC | DIP, DIP24,.6 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||
|
AT61162E-PM40MMN
Atmel Corporation
|
Check for Price | No | No | Transferred | 16.7772 Mbit | 8 | 2MX8 | 3.3 V | 40 ns | SRAM MODULE | COMMON | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 16 mA | 3 V | 60 µA | 3.6 V | 3 V | CMOS | MILITARY | R-XDSO-G64 | Not Qualified | 1 | 125 °C | -55 °C | MIL-PRF-38535 Class N | 200k Rad(Si) V | 64 | UNSPECIFIED | SSOP | SOP64,.54,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 800 µm | DUAL | 14.6 mm | 28 mm | 10.95 mm | ATMEL CORP | SSOP, SOP64,.54,32 | compliant | 3A001.A.2.C | 8542.32.00.41 | SOIC | 64 | ||||
|
MAT6116CS0
Marconi Circuit Technology Inc
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 110 ns | STANDARD SRAM | COMMON | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1 mA | 2 V | 40 µA | CMOS | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class S (Modified) | 150k Rad(Si) V | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MARCONI CIRCUIT TECHNOLOGY INC | DIP, DIP24,.6 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||
|
MAT6116CS0
Marconi Electronic Devices Inc
|
Check for Price | No | Transferred | 16.384 kbit | 8 | 2KX8 | 5 V | 110 ns | STANDARD SRAM | COMMON | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1 mA | 2 V | 40 µA | CMOS | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class S (Modified) | 150k Rad(Si) V | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MARCONI ELECTRONIC DEVICES INC | DIP, DIP24,.6 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||
|
MAT6116FB1
Marconi Circuit Technology Inc
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 110 ns | STANDARD SRAM | COMMON | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1 mA | 2 V | 40 µA | CMOS | MILITARY | R-XDFP-F24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 150k Rad(Si) V | 24 | CERAMIC | DFP | FL24,.4 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | MARCONI CIRCUIT TECHNOLOGY INC | DFP, FL24,.4 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||
|
MAT6116FB9
Marconi Electronic Devices Inc
|
Check for Price | No | Transferred | 16.384 kbit | 8 | 2KX8 | 5 V | 110 ns | STANDARD SRAM | COMMON | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1 mA | 2 V | 40 µA | CMOS | MILITARY | R-XDFP-F24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 150k Rad(Si) V | 24 | CERAMIC | DFP | FL24,.4 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | MARCONI ELECTRONIC DEVICES INC | DFP, FL24,.4 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||
|
MAT6116CS2
Marconi Electronic Devices Inc
|
Check for Price | No | Transferred | 16.384 kbit | 8 | 2KX8 | 5 V | 110 ns | STANDARD SRAM | COMMON | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1 mA | 2 V | 40 µA | CMOS | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class S (Modified) | 150k Rad(Si) V | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MARCONI ELECTRONIC DEVICES INC | DIP, DIP24,.6 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||
|
MAT6116FS0
Marconi Circuit Technology Inc
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 110 ns | STANDARD SRAM | COMMON | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1 mA | 2 V | 40 µA | CMOS | MILITARY | R-XDFP-F24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class S (Modified) | 150k Rad(Si) V | 24 | CERAMIC | DFP | FL24,.4 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | MARCONI CIRCUIT TECHNOLOGY INC | DFP, FL24,.4 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||
|
AT61162E-PM40MMN
Microchip Technology Inc
|
Check for Price | No | Not Recommended | 16.7772 Mbit | 8 | 2MX8 | 3.3 V | 40 ns | SRAM MODULE | COMMON | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 16 mA | 3 V | 60 µA | 3.6 V | 3 V | CMOS | MILITARY | R-XDSO-G64 | Not Qualified | 1 | 125 °C | -55 °C | MIL-PRF-38535 Class N | 200k Rad(Si) V | 64 | UNSPECIFIED | SSOP | SOP64,.54,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 800 µm | DUAL | 14.6 mm | 28 mm | 10.95 mm | MICROCHIP TECHNOLOGY INC | 28 X 11 MM, 14.30 MM HEIGHT, 0.80 MM PITCH, DIL-64 | unknown | 3A001.A.2.C | 8542.32.00.41 |