Filter Your Search
1 - 4 of 4 results
|
AT88SC0104CA-PU88SC0104
Atmel Corporation
|
Check for Price | Transferred | 1.024 kbit | 8 | 128X8 | 3 V | MEMORY CIRCUIT | 1 | 128 | 128 words | SYNCHRONOUS | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.25 mm | 9.125 mm | 6.2 mm | ATMEL CORP | DIP | DIP, | 8 | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||
|
AT88SC0104CA-PU
Atmel Corporation
|
Check for Price | Yes | Transferred | 1.024 kbit | 8 | 128X8 | MEMORY CIRCUIT | 10 | 100000 Write/Erase Cycles | 1011CCCC | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | I2C | 100 µA | 5 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | SOFTWARE | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 9.271 mm | 7.62 mm | ATMEL CORP | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.32.00.71 | Microchip | ||||
|
AT88SC0104CA-PU88SC0104
Microchip Technology Inc
|
Check for Price | Obsolete | 1.024 kbit | 8 | 128X8 | 3 V | MEMORY CIRCUIT | 1 | 128 | 128 words | SYNCHRONOUS | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.25 mm | 9.125 mm | 6.2 mm | MICROCHIP TECHNOLOGY INC | GREEN, PLASTIC, PDIP-8 | compliant | EAR99 | 8542.32.00.71 | ||||||||||||||||
|
AT88SC0104CA-PU
Microchip Technology Inc
|
Check for Price | Yes | Yes | Obsolete | CRYPTO MEMORY | Not Qualified | MICROCHIP TECHNOLOGY INC | 0.300 INCH, GREEN, PLASTIC, MS-001BA, DIP-8 | compliant | 5A992.C | 8523.52.00.90 | Microchip |