Filter Your Search
1 - 4 of 4 results
|
AT88SC0808CA-TH
Atmel Corporation
|
Check for Price | Yes | Transferred | 8.192 kbit | 8 | 1KX8 | MEMORY CIRCUIT | 10 | 100000 Write/Erase Cycles | 1011CCCC | 1 | 1000 | 1.024 k | SYNCHRONOUS | SERIAL | I2C | 100 µA | 5 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | SOFTWARE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | ATMEL CORP | TSSOP | TSSOP, TSSOP8,.25 | 8 | compliant | EAR99 | 8542.32.00.71 | Microchip | |||||||
|
AT88SC0808CA-TH-T
Microchip Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 8.192 kbit | 8 | 1KX8 | CRYPTO MEMORY | 1 | 1000 | 1.024 k | SYNCHRONOUS | 3.6 V | 2.7 V | CMOS | R-PDSO-G8 | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | MICROCHIP TECHNOLOGY INC | TSSOP-8 | compliant | 5A992.C | 8523.52.00.90 | |||||||||||||||||
|
AT88SC0808CA-TH-T
Atmel Corporation
|
Check for Price | Transferred | 8.192 kbit | 8 | 1KX8 | 3 V | MEMORY CIRCUIT | IT ALSO OPERATES MICROPROCESSOR AT 2.7 TO 5.5 V SUPPLY VOLTAGE | 1 | 1000 | 1.024 k | SYNCHRONOUS | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | ATMEL CORP | TSSOP, | compliant | EAR99 | 8542.32.00.71 | |||||||||||||||||||
|
AT88SC0808CA-TH
Microchip Technology Inc
|
Check for Price | Yes | Yes | Obsolete | EEPROM | Not Qualified | MICROCHIP TECHNOLOGY INC | 4.40 MM, GREEN, PLASTIC, MO-153AA, TSSOP-8 | compliant | 5A992.C | 8523.52.00.90 | Microchip |