Filter Your Search
1 - 10 of 62 results
|
AT93C46-10SI
Atmel Corporation
|
Check for Price | No | No | Obsolete | 1.024 kbit | 16 | 64X16 | 5 V | 2 MHz | EEPROM | 3-WIRE SERIAL INTERFACE | 8 | 100 | 1000000 Write/Erase Cycles | 1 | 64 | 64 words | SYNCHRONOUS | 3-STATE | SERIAL | MICROWIRE | 30 µA | 2 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 10 ms | SOFTWARE | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | ATMEL CORP | SOIC | 0.150 INCH, PLASTIC, SOIC-8 | 8 | compliant | EAR99 | 8542.32.00.51 | ||||||
|
AT93C46-10TI-2.7
Atmel Corporation
|
Check for Price | No | Obsolete | 1.024 kbit | 16 | 64X16 | 5 V | 1 MHz | EEPROM | DATA RETENTION 100 YEARS | 8 | 100 | 1000000 Write/Erase Cycles | 1 | 64 | 64 words | SYNCHRONOUS | SERIAL | MICROWIRE | 10 µA | 2 µA | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | 10 ms | SOFTWARE | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | ATMEL CORP | TSSOP | 4.40 MM, PLASTIC, MO-153AA, TSSOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | |||||||
|
AT93C46-10PI-1.8
Microchip Technology Inc
|
Check for Price | Obsolete | 1.024 kbit | 16 | 64X16 | 2.7 V | 250 kHz | EEPROM | 8 | 100 | 1000000 Write/Erase Cycles | 1 | 64 | 64 words | SYNCHRONOUS | 3-STATE | SERIAL | 2.7 V | MICROWIRE | 100 nA | 2 µA | 5.5 V | 1.8 V | CMOS | 10 ms | R-PDIP-T8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 9.271 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||||||||||
|
AT93C46-10TI-1.8
Atmel Corporation
|
Check for Price | No | Obsolete | 1.024 kbit | 16 | 64X16 | 2.7 V | 250 kHz | EEPROM | DATA RETENTION 100 YEARS | 8 | 100 | 1000000 Write/Erase Cycles | 1 | 64 | 64 words | SYNCHRONOUS | SERIAL | MICROWIRE | 100 nA | 2 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 10 ms | SOFTWARE | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | ATMEL CORP | TSSOP | 4.40 MM, PLASTIC, MO-153AA, TSSOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | Microchip | ||||||
|
AT93C46-10SN-2.7
Atmel Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.024 kbit | 16 | 64X16 | 5 V | 1 MHz | EEPROM | DATA RETENTION 100 YEARS | 8 | 100 | 1 | 64 | 64 words | SYNCHRONOUS | SERIAL | MICROWIRE | 5.5 V | 2.7 V | CMOS | AUTOMOTIVE | 10 ms | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | ATMEL CORP | SOIC | SOP, | 8 | compliant | EAR99 | 8542.32.00.51 | |||||||||||
|
AT93C46-10PU-1.8
Atmel Corporation
|
Check for Price | Yes | Obsolete | 1.024 kbit | 16 | 64X16 | 2.7 V | 250 kHz | EEPROM | 8 | 100 | 1000000 Write/Erase Cycles | 1 | 64 | 64 words | SYNCHRONOUS | SERIAL | MICROWIRE | 100 nA | 2 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 10 ms | SOFTWARE | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 9.271 mm | 7.62 mm | ATMEL CORP | DIP | 0.300 INCH, GREEN, PLASTIC, MS-001BA, DIP-8 | 8 | unknown | EAR99 | 8542.32.00.51 | ||||||||
|
AT93C46-10SC-2.5
Atmel Corporation
|
Check for Price | No | Obsolete | 1.024 kbit | 16 | 64X16 | 3.3 V | 500 kHz | EEPROM | 3-WIRE SERIAL INTERFACE | 8 | 100 | 1000000 Write/Erase Cycles | 1 | 64 | 64 words | SYNCHRONOUS | 3-STATE | SERIAL | MICROWIRE | 10 µA | 2 µA | 5.5 V | 2.5 V | CMOS | COMMERCIAL | 10 ms | SOFTWARE | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | ATMEL CORP | SOIC | 0.150 INCH, PLASTIC, SOIC-8 | 8 | compliant | EAR99 | 8542.32.00.51 | ||||||||
|
AT93C46-10SC
Atmel Corporation
|
Check for Price | No | No | Obsolete | 1.024 kbit | 16 | 64X16 | 5 V | 2 MHz | EEPROM | 3-WIRE SERIAL INTERFACE | 8 | 100 | 1000000 Write/Erase Cycles | 1 | 64 | 64 words | SYNCHRONOUS | 3-STATE | SERIAL | MICROWIRE | 30 µA | 2 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | 10 ms | SOFTWARE | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | ATMEL CORP | SOIC | 0.150 INCH, PLASTIC, SOIC-8 | 8 | compliant | EAR99 | 8542.32.00.51 | |||||||
|
AT93C46-10TU-1.8
Microchip Technology Inc
|
Check for Price | Obsolete | EEPROM | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AT93C46-10TE-2.7
Atmel Corporation
|
Check for Price | No | Obsolete | 1.024 kbit | 16 | 64X16 | 5 V | 1 MHz | EEPROM | 8 | 1 | 64 | 64 words | SYNCHRONOUS | SERIAL | MICROWIRE | 5.5 V | 2.7 V | CMOS | AUTOMOTIVE | 10 ms | R-PDSO-G8 | Not Qualified | e0 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | ATMEL CORP | TSSOP | TSSOP, | 8 | compliant | EAR99 | 8542.32.00.51 |