Filter Your Search
1 - 1 of 1 results
|
AT93C46DY6-YH-E
Atmel Corporation
|
Check for Price | Transferred | 1.024 kbit | 16 | 64X16 | 5 V | 2 MHz | EEPROM | ALSO OPERATES AT MIN 1.8 V AT 250 KHZ | 8 | 1 | 64 | 64 words | SYNCHRONOUS | SERIAL | 3-WIRE | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-N8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 600 µm | 3 mm | 2 mm | ATMEL CORP | HVSON, | unknown | EAR99 | 8542.32.00.51 | Microchip |