Filter Your Search
1 - 2 of 2 results
|
AT93C56B-SSHM-T
Microchip Technology Inc
|
$0.3541 | Yes | Yes | Active | 2.048 kbit | 16 | 128X16 | 5 V | 2 MHz | EEPROM | 2.5V TO 5.5V @ 1MHz AND 1.7V TO 5.5V @ 0.25MHz | 8 | 100 | 1000000 Write/Erase Cycles | 1 | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | 3-WIRE | 15 µA | 2 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-G8 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.925 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | compliant | Microchip | |||||||
|
AT93C56B-SSHM-T
Atmel Corporation
|
Check for Price | Yes | Yes | Transferred | 2.048 kbit | 16 | 128X16 | 5 V | 2 MHz | EEPROM | ALSO OPERATES WITH 1.7V-5.5V AND 2.5V-5.5V SUPPLY | 8 | 100 | 1000000 Write/Erase Cycles | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | MICROWIRE | 1 µA | 2 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 5 ms | SOFTWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.925 mm | 3.9 mm | ATMEL CORP | 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | compliant | Microchip | SOIC | 8 | EAR99 | 8542.32.00.51 |