Filter Your Search
1 - 2 of 2 results
|
AT93C66-10PI-2.7
Microchip Technology Inc
|
Check for Price | Yes | Not Recommended | EEPROM | MICROCHIP TECHNOLOGY INC | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
AT93C66-10PI-2.7
Atmel Corporation
|
Check for Price | No | Obsolete | 4.096 kbit | 16 | 256X16 | 5 V | 1 MHz | EEPROM | DATA RETENTION 100 YEARS | 8 | 100 | 1000000 Write/Erase Cycles | 1 | 256 | 256 words | SYNCHRONOUS | 3-STATE | SERIAL | MICROWIRE | 10 µA | 2 µA | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | 10 ms | SOFTWARE | R-PDIP-T8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 9.271 mm | 7.62 mm | ATMEL CORP | compliant | DIP | 0.300 INCH, PLASTIC, MS-001BA, DIP-8 | 8 | EAR99 | 8542.32.00.51 |