Filter Your Search
1 - 2 of 2 results
|
AT93C66AY1-10YU-1.8
Microchip Technology Inc
|
Check for Price | Yes | Not Recommended | 4.096 kbit | 16 | 256X16 | 2.7 V | 250 kHz | EEPROM | IT CAN ALSO CONFIGURABLE AS 256 X 8 | 8 | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | MICROWIRE | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 10 ms | R-XDSO-N8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 8 | UNSPECIFIED | VSON | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 650 µm | DUAL | 900 µm | 4.9 mm | 3 mm | MICROCHIP TECHNOLOGY INC | 4.90 X 3 MM, GREEN, MAP-8 | compliant | EAR99 | 8542.32.00.51 | Microchip | ||||||||||||
|
AT93C66AY1-10YU-1.8
Atmel Corporation
|
Check for Price | Yes | Yes | Transferred | 4.096 kbit | 16 | 256X16 | 2.7 V | 250 kHz | EEPROM | IT CAN ALSO CONFIGURABLE AS 256 X 8 | 8 | 100 | 1000000 Write/Erase Cycles | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | MICROWIRE | 1 µA | 2 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 10 ms | SOFTWARE | R-XDSO-N8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 8 | UNSPECIFIED | VSON | SOLCC8,.2,25 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 650 µm | DUAL | 900 µm | 4.9 mm | 3 mm | ATMEL CORP | VSON, SOLCC8,.2,25 | compliant | EAR99 | 8542.32.00.51 | Microchip | SOIC | 8 |