Filter Your Search
1 - 10 of 42 results
|
ATC100A150JTN250XT
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 15 pF | 250 V | 5 % | 0606 | 5 % | CERAMIC | CERAMIC CAPACITOR | ATC100A | 100A | 90ppm/Cel ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR | Tin (Sn) | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0606 | compliant | EAR99 | ||||||||||
|
ATC100A150JTN150TV
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 15 pF | 150 V | 5 % | 0606 | 5 % | PORCELAIN | CERAMIC CAPACITOR | 100A | 90ppm/Cel ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR | Tin (Sn) | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0606 | compliant | EAR99 | |||||||||||
|
ATC100A150JT150T
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 15 pF | 150 V | 5 % | 0606 | 5 % | PORCELAIN | CERAMIC CAPACITOR | 100A | 90ppm/Cel ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR | Tin (Sn) - with Nickel (Ni) barrier | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0606 | compliant | EAR99 | |||||||||||
|
ATC100A150JT150XC
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Transferred | 15 pF | 150 V | 5 % | 0606 | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | STANDARDS: MIL-PRF-123, MIL-PRF-55681 | 90+/-20ppm/Cel ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0606 | compliant | EAR99 | 8532.24.00.20 | ||||
|
ATC100A150JTN250XTV
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 15 pF | 250 V | 5 % | 0606 | 5 % | CERAMIC | CERAMIC CAPACITOR | ATC100A | 100A | 90ppm/Cel ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR | Tin (Sn) | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0606 | compliant | EAR99 | ||||||||||
|
ATC100A150JT250T
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 15 pF | 250 V | 5 % | 0606 | 5 % | PORCELAIN | CERAMIC CAPACITOR | 100A | 90ppm/Cel ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR | Tin (Sn) - with Nickel (Ni) barrier | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0606 | compliant | EAR99 | |||||||||||
|
ATC100A150JT250XTV
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 15 pF | 250 V | 5 % | 0606 | 5 % | CERAMIC | CERAMIC CAPACITOR | ATC100A | 100A | 90ppm/Cel ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR | Tin (Sn) - with Nickel (Ni) barrier | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0606 | compliant | EAR99 | ||||||||||
|
ATC100A150JTN150C
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 15 pF | 150 V | 5 % | 0606 | 5 % | Yes | PORCELAIN | CERAMIC CAPACITOR | 100A | 90ppm/Cel ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Tin (Sn) | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0606 | compliant | EAR99 | |||||||||||
|
ATC100A150JTN150
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 15 pF | 150 V | 5 % | 0606 | 5 % | PORCELAIN | CERAMIC CAPACITOR | 100A | 90ppm/Cel ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Tin (Sn) | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0606 | compliant | EAR99 | ||||||||||||
|
ATC100A150JT150
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 15 pF | 150 V | 5 % | 0606 | 5 % | PORCELAIN | CERAMIC CAPACITOR | 100A | 90ppm/Cel ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Tin (Sn) - with Nickel (Ni) barrier | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0606 | compliant | EAR99 |