Filter Your Search
1 - 10 of 42 results
|
ATC100B201KPN1000I
American Technical Ceramics Corp
|
Check for Price | No | Transferred | 200 pF | 1 kV | 10 % | 1111 | BG | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 100B(CHIP) | 90ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 175 °C | -55 °C | 2 | SMT | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 2.59 mm | 2.79 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1111 | not_compliant | EAR99 | |||||||||||||
|
ATC100B201KPN300XB
American Technical Ceramics Corp
|
Check for Price | No | No | Obsolete | 200 pF | 300 V | 10 % | 1111 | BG | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | ATC100B | Terminations, Markings, Packaging | ATC100B | 90+/-20ppm/Cel ppm/°C | e0 | 175 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 3.68 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1111 | not_compliant | EAR99 | 8532.24.00.20 | ||||||
|
ATC100B201KP1000XTV
American Technical Ceramics Corp
|
Check for Price | No | Transferred | 200 pF | 1 kV | 10 % | 1111 | BG | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 100B(CHIP) | 90ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 175 °C | -55 °C | 2 | SMT | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 2.59 mm | 2.79 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1111 | not_compliant | EAR99 | ||||||||||||
|
ATC100B201KPN300XT
American Technical Ceramics Corp
|
Check for Price | No | No | Transferred | 200 pF | 300 V | 10 % | 1111 | BG | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | STANDARDS: MIL-PRF-123, MIL-PRF-55681 | 90+/-20ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 175 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 2.59 mm | 2.79 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1111 | not_compliant | EAR99 | 8532.24.00.20 | ||||||
|
ATC100B201KPN300
American Technical Ceramics Corp
|
Check for Price | No | Transferred | 200 pF | 300 V | 10 % | 1111 | BG | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 90ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 175 °C | -55 °C | 2 | SMT | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 2.59 mm | 2.79 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1111 | compliant | EAR99 | ||||||||||||||
|
ATC100B201KP300C
American Technical Ceramics Corp
|
Check for Price | No | Obsolete | 200 pF | 300 V | 10 % | 1111 | BG | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 100B(CHIP) | 90ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 175 °C | -55 °C | 2 | SMT | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 2.59 mm | 2.79 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1111 | not_compliant | EAR99 | ||||||||||||
|
ATC100B201KPN1000XI
American Technical Ceramics Corp
|
Check for Price | No | Transferred | 200 pF | 1 kV | 10 % | 1111 | P90 | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | STANDARD: MIL-PRF-55681 | 707 V | 90+/-20ppm/Cel ppm/°C | e0 | 175 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 2.59 mm | 2.79 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1111 | not_compliant | EAR99 | 8532.24.00.20 | |||||||||
|
ATC100B201KPN1000X
American Technical Ceramics Corp
|
Check for Price | No | Transferred | 200 pF | 1 kV | 10 % | 1111 | P90 | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | STANDARD: MIL-PRF-55681 | 707 V | 90+/-20ppm/Cel ppm/°C | e0 | 175 °C | -55 °C | 2 | SMT | BULK | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 2.59 mm | 2.79 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1111 | compliant | EAR99 | 8532.24.00.20 | ||||||||
|
ATC100B201KP300X
American Technical Ceramics Corp
|
Check for Price | No | Transferred | 200 pF | 300 V | 10 % | 1111 | P90 | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | MIL-PRF-55681, MIL-PRF-123 | 90+/-20ppm/Cel ppm/°C | e0 | 175 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 2.59 mm | 2.79 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1111 | not_compliant | EAR99 | 8532.24.00.20 | ||||||||||
|
ATC100B201KPN1000XC
American Technical Ceramics Corp
|
Check for Price | No | Obsolete | 200 pF | 1 kV | 10 % | 1111 | BG | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 100B(CHIP) | 90ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 175 °C | -55 °C | 2 | SMT | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 2.59 mm | 2.79 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1111 | not_compliant | EAR99 |