Filter Your Search
1 - 1 of 1 results
|
ATC100E510MT3600XC
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Transferred | 51 pF | 3.6 kV | 20 % | 3838 | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | ATC100E | STANDARD: MIL-PRF-55681, MIL-PRF-123 | 100E(CHIP) | 90+/-30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TRAY | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 4.32 mm | 9.65 mm | 9.65 mm | AMERICAN TECHNICAL CERAMICS CORP | , 3838 | compliant | EAR99 | 8532.24.00.20 |