Filter Your Search
1 - 1 of 1 results
|
ATC180R3R3CT500XT
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 3.3 pF | 500 V | 7.5758 % | 0907 | C0G | 7.5758 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | MIL-PRF-55681, MIL-PRF-123 | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.92 mm | 2.29 mm | 1.78 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0907 | compliant | EAR99 | 8532.24.00.20 |