Filter Your Search
1 - 1 of 1 results
|
ATC550L104KCAT
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Obsolete | 100 nF | 10 V | 10 % | 0402 | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 610 µm | 1.016 mm | 508 µm | AMERICAN TECHNICAL CERAMICS CORP | , 0402 | compliant | EAR99 | 8532.24.00.20 |