Filter Your Search
1 - 10 of 12 results
|
ATC800A0R8BTN250TV
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 0.8 pF | 250 V | 12.5 % | 0606 | NP0 | 12.5 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0606 | compliant | EAR99 | ||||||||||
|
ATC800A0R8BT250TV
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 0.8 pF | 250 V | 12.5 % | 0606 | NP0 | 12.5 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | Tin (Sn) - with Nickel (Ni) barrier | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0606 | compliant | EAR99 | ||||||||
|
ATC800A0R8BT250XI
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Transferred | 0.8 pF | 250 V | 12.5 % | 0606 | NP0 | 12.5 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Tin (Sn) - with Nickel (Ni) barrier | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0606 | compliant | EAR99 | ||||||||
|
ATC800A0R8BT250XT
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Transferred | 0.8 pF | 250 V | 12.5 % | 5555 | C0G | 12.5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | , 5555 | compliant | EAR99 | 8532.24.00.20 | ||
|
ATC800A0R8BTN250XI
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Transferred | 0.8 pF | 250 V | 12.5 % | 0606 | NP0 | 12.5 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Tin (Sn) | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0606 | compliant | EAR99 | ||||||||
|
ATC800A0R8BT250XTV
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Transferred | 0.8 pF | 250 V | 12.5 % | 0606 | C0G | 12.5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0606 | compliant | EAR99 | 8532.24.00.20 | ||
|
ATC800A0R8BTN250I
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 0.8 pF | 250 V | 12.5 % | 0606 | NP0 | 12.5 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0606 | compliant | EAR99 | |||||||||||
|
ATC800A0R8BTN250XTV
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Transferred | 0.8 pF | 250 V | 12.5 % | 0606 | NP0 | 12.5 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | Tin (Sn) | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0606 | compliant | EAR99 | |||||||
|
ATC800A0R8BTN250T
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 0.8 pF | 250 V | 12.5 % | 0606 | NP0 | 12.5 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0606 | compliant | EAR99 | ||||||||||
|
ATC800A0R8BT250T
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 0.8 pF | 250 V | 12.5 % | 0606 | NP0 | 12.5 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | Tin (Sn) - with Nickel (Ni) barrier | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0606 | compliant | EAR99 |