Filter Your Search
1 - 1 of 1 results
|
ATS-49-R10.000MHZ
MtronPTI
|
Check for Price | Active | 10 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 80 Ω | 18 pF | 11.05mm x 4.65mm x 3.5mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 25 µW | e1 | -10 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 11.05mm x 4.65mm x 3.5mm | MTRONPTI | unknown | 8541.60.00.50 |