Filter Your Search
1 - 2 of 2 results
|
ATS635LSETN-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Obsolete | NO | 1.2 µs | 2.5 mm | 2.5 mm | 30-90mA | PROXIMITY SENSOR,HALL EFFECT | ANALOG CURRENT | 5.5 mA | INVERTING | PASSIVE PULL-UP | 24 V | 4.2 V | e3 | 150 °C | -40 °C | THROUGH HOLE MOUNT | 4 | PLASTIC/EPOXY | SIP4,.3,50 | ROUND | Matte Tin (Sn) | SOLDER | 7 mm | 7 mm | 10 mm | ALLEGRO MICROSYSTEMS LLC | LEAD FREE, 4 PIN | unknown | ||
|
ATS635LSETN
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | NO | 1.2 µs | 2.5 mm | 2.5 mm | 30-90mA | PROXIMITY SENSOR,HALL EFFECT | ANALOG CURRENT | 5.5 mA | 24 V | 4.2 V | 125 °C | -40 °C | THROUGH HOLE MOUNT | ROUND | SOLDER | 7 mm | 7 mm | 10 mm | ALLEGRO MICROSYSTEMS LLC | compliant |