Parametric results for: ATSAM4S8BA-MU under Microcontrollers

Filter Your Search

1 - 4 of 4 results

All Filters
|
Manufacturer Part Number: atsam4s8bamu
Select parts from the table below to compare.
Compare
Compare
package
ATSAM4S8BA-MU
Microchip Technology Inc
$4.9385 Yes Yes Active 32 120 MHz 524288 131072 131072 CORTEX-M4 50 MHz 47 6 YES 1.2 V MICROCONTROLLER, RISC CMOS YES YES YES FLOATING POINT YES YES YES 22 8 8 YES FLASH 25 mA 1.32 V 1.2 V INDUSTRIAL S-XQCC-N64 Not Qualified e3 85 °C -40 °C 64 UNSPECIFIED HVQCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 900 µm 9 mm 9 mm HVQCCN, LCC64,.35SQ,20 64 VQFN-64 Compliant 3A991.A.2 8542.31.00.01
package
ATSAM4S8BA-MUR
Microchip Technology Inc
$6.3850 Yes Yes Active 32 120 MHz 524288 131072 131072 CORTEX-M4 50 MHz 47 6 YES 1.2 V MICROCONTROLLER, RISC CMOS YES YES YES FLOATING POINT YES YES YES 22 8 8 YES FLASH 25 mA 1.32 V 1.2 V INDUSTRIAL S-XQCC-N64 Not Qualified e3 85 °C -40 °C 64 UNSPECIFIED HVQCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 900 µm 9 mm 9 mm QFN-64 64 VQFN-64 Compliant 3A991.A.2 8542.31.00.01
package
ATSAM4S8BA-MU
Atmel Corporation
Check for Price Yes Transferred 32 120 MHz 524288 131072 CORTEX-M4 50 MHz 47 YES 1.2 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 1.32 V 1.08 V INDUSTRIAL S-XQCC-N64 Not Qualified e3 85 °C -40 °C 64 UNSPECIFIED HVQCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 900 µm 9 mm 9 mm HVQCCN, LCC64,.35SQ,20 Compliant 3A991.a.2 8542.31.00.25
package
ATSAM4S8BA-MUR
Atmel Corporation
Check for Price Yes Transferred 32 120 MHz 524288 131072 CORTEX-M4 50 MHz 47 YES 1.2 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 25 mA 1.32 V 1.08 V INDUSTRIAL S-XQCC-N64 Not Qualified 85 °C -40 °C 64 UNSPECIFIED HVQCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 900 µm 9 mm 9 mm HVQCCN, LCC64,.35SQ,20 Compliant 3A991.a.2 8542.31.00.25