Filter Your Search
1 - 4 of 4 results
|
ATSAML11E16A-MUT
Microchip Technology Inc
|
$1.5712 | Active | 32 | 32 MHz | 65536 | 16384 | 16384 | CORTEX-M23 | 32 MHz | 25 | 3 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | YES | YES | 8 | 8 | 8 | 8 | YES | FLASH | 247 µA | 3.63 V | 1.62 V | INDUSTRIAL | S-XQCC-N32 | 85 °C | -40 °C | NOT SPECIFIED | TS 16949 | NOT SPECIFIED | 32 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | VQFN-32 | compliant | 5A992.C | 8542.31.00.01 | 2018-06-19 | Microchip | ||||
|
ATSAML11E16A-MU
Microchip Technology Inc
|
$2.0320 | Active | 32 | 32 MHz | 65536 | 16384 | 16384 | CORTEX-M23 | 32 MHz | 25 | 3 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | YES | YES | 8 | 8 | 8 | 8 | YES | FLASH | 247 µA | 3.63 V | 1.62 V | INDUSTRIAL | S-XQCC-N32 | 85 °C | -40 °C | NOT SPECIFIED | TS 16949 | NOT SPECIFIED | 32 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | VQFN-32 | compliant | 5A992.C | 8542.31.00.01 | 2018-06-19 | Microchip | ||||
|
ATSAML11E16A-MUKPH
Microchip Technology Inc
|
$2.9300 | Active | 32 | 32 MHz | 65536 | 16384 | 16384 | CORTEX-M23 | 32 MHz | 25 | 3 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | YES | YES | 8 | 8 | 3 | 8 | 8 | YES | FLASH | 247 µA | 3.63 V | 1.62 V | INDUSTRIAL | S-PQCC-N32 | 85 °C | -40 °C | TS 16949 | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | VQFN-32 | compliant | 5A992.C | 8542.31.00.01 | Microchip | |||||
|
ATSAML11E16A-MUTKPH
Microchip Technology Inc
|
$3.0350 | Active | 32 | 32 MHz | 65536 | 16384 | 16384 | CORTEX-M23 | 32 MHz | 25 | 3 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | YES | YES | 8 | 8 | 3 | 8 | 8 | YES | FLASH | 247 µA | 3.63 V | 1.62 V | INDUSTRIAL | S-PQCC-N32 | 85 °C | -40 °C | TS 16949 | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | VQFN-32 | compliant | 5A992.C | 8542.31.00.01 | Microchip |