Filter Your Search
1 - 2 of 2 results
|
ATSHA204A-SSHDA-T
Atmel Corporation
|
Check for Price | Yes | Transferred | 5.312 kbit | 8 | 664X8 | 3.3 V | MEMORY CIRCUIT | 1 | 664 | 664 words | SYNCHRONOUS | 5.5 V | 2 V | CMOS | INDUSTRIAL | R-PDSO-G8 | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | ATMEL CORP | SOIC-8 | compliant | EAR99 | 8542.32.00.71 | Microchip | ||
|
ATSHA204A-SSHDA-B
Atmel Corporation
|
Check for Price | Transferred | 5.312 kbit | 8 | 664X8 | 3.3 V | MEMORY CIRCUIT | 1 | 664 | 664 words | SYNCHRONOUS | 5.5 V | 2 V | CMOS | INDUSTRIAL | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | ATMEL CORP | SOIC-8 | compliant | EAR99 | 8542.32.00.71 | Microchip |