Filter Your Search
1 - 10 of 133 results
|
STL1-1170VATT-24U
MPE-Garry GmbH
|
Check for Price | Yes | Active | 24 | 1 | 5.08 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | e3 | UL | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | STAGGERED | SURFACE MOUNT | 0.098 inch | 0.15 inch | 2.4 inch | MPE GARRY GMBH | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
77313-8ATT24LF
Amphenol FCi
|
Check for Price | Active | 24 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | e3 | UL | 94V-0 | -65 °C | 130 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.19 inch | 0.1 inch | 1.2 inch | 0.283 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
ATT24DR-LCA
Mueller Electric Company
|
Check for Price | Contact Manufacturer | BOARD CONNECTOR | MUELLER ELECTRIC CO | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||
|
BL12-46VATT-24U
MPE-Garry GmbH
|
Check for Price | Yes | Active | 24 | 1 | 3.9878 mm | 2 | 1.5 A | FEMALE | BOARD | POLYETHYLENE | SN | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | e3 | UL | -40 °C | 105 °C | PLUG | Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | ONE | STAGGERED | 3.0988 mm | SURFACE MOUNT | 0.094 inch | 0.177 inch | 1.909 inch | MPE GARRY GMBH | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
GATT24DS-GCS
Crane Connectors
|
Check for Price | No | Transferred | 24 | 2 | 2.54 mm | 2 | 10 mΩ | 1 A | FEMALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | WITH HIGH TEMPERATURE | 1000VAC V | NO | 1.668 N | 5 GΩ | 1.39 N | e0 | UL, CSA | -65 °C | 220 °C | PLUG | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 7.112 mm | 15u inch | SURFACE MOUNT | 0.195 inch | 0.335 inch | 1.2 inch | CRANE CONNECTORS | unknown | EAR99 | 8536.69.40.40 | |||||||
|
ATT24DR-MCA
Crane Connectors
|
Check for Price | No | Transferred | 24 | 2 | 2.54 mm | 2 | 10 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYESTER | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | 1000VAC V | NO | 1.668 N | 5 GΩ | 1.39 N | e0 | UL, CSA | -65 °C | 220 °C | PLUG | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 50u inch | SOLDER | 0.195 inch | 0.495 inch | 1.2 inch | 0.1 inch | CRANE CONNECTORS | unknown | EAR99 | 8536.69.40.40 | |||||||
|
GATT24DS-MCS
Crane Connectors
|
Check for Price | No | Transferred | 24 | 2 | 2.54 mm | 2 | 10 mΩ | 1 A | FEMALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | WITH HIGH TEMPERATURE | 1000VAC V | NO | 1.668 N | 5 GΩ | 1.39 N | e0 | UL, CSA | -65 °C | 220 °C | PLUG | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 7.112 mm | 50u inch | SURFACE MOUNT | 0.195 inch | 0.335 inch | 1.2 inch | CRANE CONNECTORS | unknown | EAR99 | 8536.69.40.40 | |||||||
|
GATT24DS-TCS
Mueller Electric Company
|
Check for Price | Contact Manufacturer | 24 | 2 | 2.54 mm | 2 | 10 mΩ | 1 A | FEMALE | POLYETHYLENE | SN-PB ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 1.668 N | 5 GΩ | 1.39 N | e0 | UL | -65 °C | 220 °C | PLUG | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 7.112 mm | 100u inch | 0.195 inch | 0.335 inch | 1.2 inch | MUELLER ELECTRIC CO | unknown | EAR99 | 8536.69.40.40 | |||||||||||
|
ATT24SR-TCA
Crane Connectors
|
Check for Price | No | Transferred | 24 | 1 | 2.54 mm | 1 | 10 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYESTER | SN-PB ON NI | RIGHT ANGLE | BOARD CONNECTOR | 1000VAC V | NO | 1.668 N | 5 GΩ | 1.39 N | e0 | UL, CSA | -65 °C | 220 °C | PLUG | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | RECTANGULAR | 100u inch | SOLDER | 0.098 inch | 0.395 inch | 2.4 inch | 0.1 inch | CRANE CONNECTORS | unknown | EAR99 | 8536.69.40.40 | |||||||||
|
STL1-0530VATT-24U
MPE-Garry GmbH
|
Check for Price | Yes | Active | 24 | 1 | 5.08 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | e3 | UL | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | STAGGERED | SURFACE MOUNT | 0.098 inch | 0.15 inch | 2.4 inch | MPE GARRY GMBH | compliant | EAR99 | 8536.69.40.40 |