Filter Your Search
1 - 1 of 1 results
|
ATT7C172P-10
LSI Corporation
|
Check for Price | No | Obsolete | 16.384 kbit | 4 | 4KX4 | 5 V | 10 ns | STANDARD SRAM | SEPARATE | 1 | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 50 µA | 2 V | 150 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | AT & T MICROELECTRONICS | DIP, DIP24,.3 | unknown | EAR99 | 8542.32.00.41 |