Filter Your Search
1 - 5 of 5 results
|
ATXMEGA64A1-AUR
Microchip Technology Inc
|
$4.4277 | Yes | Yes | Not Recommended | 16 | 32 MHz | 65536 | 4096 | AVR RISC | 8 | 24 | 32 MHz | 78 | 8 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8V MINIMUM SUPPLY AT 12 MHZ | YES | YES | YES | FIXED POINT | YES | NO | YES | 4 | 78 | 8 | 8 | 8 | YES | FLASH | 20 mA | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | compliant | 5A992.C | 8542.31.00.01 | Microchip | |||||||||||||
|
ATXMEGA64A1-AU
Atmel Corporation
|
$5.0300 | Yes | Transferred | 16 | 32 MHz | 32768 | 4096 | AVR RISC | 32 MHz | 16 | 78 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | 12 | ALSO OPERATES AT 1.6V MINIMUM SUPPLY AT 12 MHZ | 0 | 32 | AVR | YES | AVR | YES | 64 | YES | 16 | YES | 4 | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | ATMEL CORP | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | QFP | 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, MS-026AED, TQFP-100 | 100 | ||||||||||||||||||||
|
ATXMEGA64A1-AUR
Atmel Corporation
|
$6.0628 | Yes | Yes | Transferred | 16 | 32 MHz | 32768 | 4096 | AVR RISC | 32 MHz | 16 | 78 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | 12 | ALSO OPERATES AT 1.6V MINIMUM SUPPLY AT 12 MHZ | 0 | 32 | AVR | YES | AVR | YES | 64 | YES | 16 | YES | 4 | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | ATMEL CORP | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | QFP | 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, MS-026AED, TQFP-100 | 100 | ||||||||||||||
|
ATXMEGA64A1-AU
Microchip Technology Inc
|
$6.6578 | Yes | Yes | Not Recommended | 16 | 32 MHz | 65536 | 4096 | AVR RISC | 8 | 24 | 32 MHz | 78 | 8 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8V MINIMUM SUPPLY AT 12 MHZ | YES | YES | YES | FIXED POINT | YES | NO | YES | 4 | 78 | 8 | 8 | 8 | YES | FLASH | 20 mA | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | compliant | 5A992.C | 8542.31.00.01 | Microchip | |||||||||||||
|
ATXMEGA64A1-AU-SL383
Atmel Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 | 32 MHz | 65536 | 4096 | AVR RISC | 32 MHz | 78 | YES | 3.3 V | CMOS | ALSO OPERATES AT 1.6V MINIMUM SUPPLY AT 12 MHZ | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | ATMEL CORP | unknown | 3A991.A.2 | 8542.31.00.01 | TFQFP, TQFP100,.63SQ |